EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060008, 32mm Bore, 160mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-023
- Mfr. Part No.:
- R480060008
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£184.80
(exc. VAT)
£221.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.80 |
*price indicative
- RS Stock No.:
- 276-023
- Mfr. Part No.:
- R480060008
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IS | |
| Model Number p | R480060008 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 160mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060008 | ||
Bore 32mm | ||
Action Double | ||
Stroke 160mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series with a hygienic design meeting food sector requirements. They feature configurable air connections for supply and exhaust on the base for greater tubing flexibility.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060085 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480059526 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060040 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480671119 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060075 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060031 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060065 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822240006 160mm Stroke Double Acting
