EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060005, 32mm Bore, 25mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-021
- Mfr. Part No.:
- R480060005
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£149.35
(exc. VAT)
£179.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £149.35 |
*price indicative
- RS Stock No.:
- 276-021
- Mfr. Part No.:
- R480060005
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Manufacturer Series | CCL-IS | |
Model Number p | R480060005 | |
Action | Double | |
Bore | 32mm | |
Stroke | 25mm | |
Port Connection | G 1/8 | |
Pneumatic Connection | G 1/8 | |
Maximum Operating Pressure | 10 bar | |
ISO Standard | 15552 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060005 | ||
Action Double | ||
Bore 32mm | ||
Stroke 25mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders are designed for hygienic applications and complement the PRA series for use in the food sector. They feature configurable air connections for supply and exhaust on the base for enhanced tubing flexibility.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668818 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010744 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822240001 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010544 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010644 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010844 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014229 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822340001 25mm Stroke Double Acting