EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001368, 63mm Bore, 100mm Stroke, CCI Series, Double Acting

Subtotal (1 unit)*

£329.97

(exc. VAT)

£395.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£329.97

*price indicative

RS Stock No.:
274-864
Mfr. Part No.:
R422001368
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCI

Model Number p

R422001368

Bore

63mm

Stroke

100mm

Action

Double

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics CCI Compact Cylinder, conforming to ISO 21287, is designed to meet the growing demands of industrial applications requiring efficient movement and reliability. With its innovative and compact design, this cylinder facilitates quick installation of sensors across its entire length, ensuring versatility in various configurations. Ideal for tasks requiring both precision and speed, the CCI series supports longer strokes while optimising cycle times and managing moving masses effectively. Its surface is engineered for easy cleaning, making it a practical choice for industries where hygiene is paramount. The cylinder's robust construction and wide operational temperature range make it a dependable choice for challenging environments.

Double-acting mechanism enhances efficiency
Elastic cushioning ensures smooth operation
Minimal ambient temperature tolerance from -20 °C to 80 °C
Magnetic piston technology provides reliable position feedback
Compact size optimises available installation space
Optional ATEX certification ensures safety in hazardous environments
Lightweight design contributes to overall machine performance
Various piston rod thread types enhance compatibility with existing setups

Related links