EMERSON – AVENTICS Roundline Cylinder - 0822232003, 16mm Bore, 50mm Stroke, MNI Series, Double Acting

Subtotal (1 unit)*

£81.61

(exc. VAT)

£97.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.61

*price indicative

RS Stock No.:
274-831
Mfr. Part No.:
0822232003
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

MNI

Model Number p

0822232003

Action

Double

Stroke

50mm

Bore

16mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU
The Aventics mini cylinder, designed specifically for general machine construction, embodies a perfect blend of durability and efficiency. With its robust design and long service life, the product ensures reliable performance across various industrial applications. The innovative double-acting functionality, coupled with precise pneumatic adjustable cushioning, allows for smooth operation and superior handling of loads. Engineered according to ISO 6432 standards, this mini cylinder meets stringent industry requirements while offering versatility in design and application. From its high-quality materials to meticulously crafted components, this product is tailored to facilitate optimal energy usage and operational efficiency in diverse environments, whether in extreme temperatures or standard conditions.

Compact design enhances spatial efficiency
Double-acting functionality ensures effective power stroke
Pneumatic adjustable cushioning allows for precise operation
Constructed with high-quality stainless steel for long-lasting durability
Versatile in application, suited for various industrial settings
Compatible with ATEX certification for safety in explosive environments
Lightweight design reduces overall equipment load
Utilizes low-maintenance materials to minimise downtime

Related links