EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345009, 100mm Bore, 320mm Stroke, TRB Series, Double Acting

Subtotal (1 unit)*

£565.60

(exc. VAT)

£678.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£565.60

*price indicative

RS Stock No.:
274-811
Mfr. Part No.:
0822345009
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

TRB

Model Number p

0822345009

Bore

100mm

Action

Double

Stroke

320mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
FR
The Aventics tie rod cylinder from aventics, crafted in accordance with ISO 15552 standards, is designed for demanding industrial applications. Renowned for its robust construction, it excels in environments requiring reliable and durable cylinder performance, such as heavy-duty machinery and automotive sectors. With a piston diameter of 100 mm and a stroke length of up to 2800 mm, it delivers powerful operation suitable for a variety of tasks. The cylinder incorporates pneumatic adjustable cushioning for enhanced performance, ensuring a soft and efficient operation. This makes it an ideal choice for applications where precision and reliability are paramount. Its design further accommodates optional ATEX certification for use in potentially explosive atmospheres, further affirming its versatility and adaptability across diverse industries.

Designed for tough industrial environments making it highly reliable
Pneumatic adjustable cushioning ensures smooth operation
Wide stroke length range enhances versatility for various applications
ATEX certification option available, promoting safety in hazardous locations
Robust materials provide longevity and reduce the need for frequent replacements
Excellent force outputs offer powerful performance for demanding tasks
Allows for flexible installation options, simplifying integration into existing systems
Compatible with approved oils from aventics, ensuring optimal performance
Temperature resistance from -20 °C to 80 °C accommodates diverse working conditions

Related links