EMERSON ? AVENTICS ISO Standard Cylinder - R412019825, 25mm Bore, 10mm Stroke, SSI Series, Double Acting
- RS Stock No.:
- 274-770
- Mfr. Part No.:
- R412019825
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£56.57
(exc. VAT)
£67.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.57 |
*price indicative
- RS Stock No.:
- 274-770
- Mfr. Part No.:
- R412019825
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | SSI | |
| Model Number p | R412019825 | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 25mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 15524 | |
| Stroke Interval Weight | 0.027 @ 10 mm kg/mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Test Weight | 0.099 kg | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series SSI | ||
Model Number p R412019825 | ||
Stroke 10mm | ||
Action Double | ||
Bore 25mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 15524 | ||
Stroke Interval Weight 0.027 @ 10 mm kg/mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Test Weight 0.099 kg | ||
- COO (Country of Origin):
- HU
The Aventics short-stroke cylinder from aventics is designed for efficient movement in tight spaces, making it the ideal solution for assembly and clamping applications. The Series SSI boasts a double-acting mechanism and a lightweight design, ensuring ease of installation and operational flexibility. With a variety of piston diameters available from 12 mm to 100 mm, this cylinder meets diverse needs in modern industrial environments. Assembly is simplified thanks to an intelligent connection concept, while the built-in magnetic piston enhances functionality. Adhering to the latest ISO 15524 standards, this cylinder not only guarantees superior performance but also provides excellent cushioning for a seamless operation. Whether mounted on moving machine parts or integrated into stationary systems, this product stands out for its reliability and efficiency.
Compact design optimises installation in confined areas
Double-acting operation allows for effective power transmission
Lightweight construction enhances installation flexibility
Magnetic piston improves operational versatility
Elastic cushioning delivers smoother operations and reduces wear
Offers extensive options for sensor assembly
Compatible with ISO standards ensuring superior quality
Flexibility in configurations caters to specific application needs
Robust construction materials guarantee longevity under industrial conditions
Double-acting operation allows for effective power transmission
Lightweight construction enhances installation flexibility
Magnetic piston improves operational versatility
Elastic cushioning delivers smoother operations and reduces wear
Offers extensive options for sensor assembly
Compatible with ISO standards ensuring superior quality
Flexibility in configurations caters to specific application needs
Robust construction materials guarantee longevity under industrial conditions
Related links
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637850 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637949 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637928 10mm Stroke Single Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019873 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637894 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019883 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637831 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637904 10mm Stroke Double Acting
