EMERSON ? AVENTICS ISO Standard Cylinder - R412019811, 16mm Bore, 20mm Stroke, SSI Series, Double Acting
- RS Stock No.:
- 274-750
- Mfr. Part No.:
- R412019811
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£52.46
(exc. VAT)
£62.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.46 |
*price indicative
- RS Stock No.:
- 274-750
- Mfr. Part No.:
- R412019811
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | SSI | |
| Model Number p | R412019811 | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 15524 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Test Weight | 0.064 kg | |
| Stroke Interval Weight | 0.017 @ 10 mm kg/mm | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series SSI | ||
Model Number p R412019811 | ||
Stroke 20mm | ||
Action Double | ||
Bore 16mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 15524 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Test Weight 0.064 kg | ||
Stroke Interval Weight 0.017 @ 10 mm kg/mm | ||
- COO (Country of Origin):
- HU
The Aventics short-stroke cylinder from the aventics Series SSI exemplifies precision engineering tailored for applications requiring efficient and reliable motion. Designed as a double-acting cylinder, it ensures optimal performance in compact spaces, making it an ideal solution for assembly and clamping movements. Featuring a magnetic piston, this model is built to accommodate a range of installation needs with remarkable adaptability. Constructed to align with the latest ISO 15524 standards, the cylinder maintains a sophisticated balance of strength and lightweight design, facilitating seamless integration into various machinery. Users will appreciate its extended temperature and pressure ranges, maximising operational versatility in diverse industrial environments.
Compact design enhances usability in limited spaces
Magnetic piston technology allows for precise sensing applications
Lightweight profile contributes to reduced machine strain
Versatility in piston diameters offers tailored solutions for varied requirements
Reliable elastic cushioning ensures smooth operation and longevity
Adheres to ISO 15524 standards for quality assurance
Low oil content requirements simplify maintenance needs
High degree of flexibility in sensor assembly maximises efficiency
Magnetic piston technology allows for precise sensing applications
Lightweight profile contributes to reduced machine strain
Versatility in piston diameters offers tailored solutions for varied requirements
Reliable elastic cushioning ensures smooth operation and longevity
Adheres to ISO 15524 standards for quality assurance
Low oil content requirements simplify maintenance needs
High degree of flexibility in sensor assembly maximises efficiency
Related links
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637840 20mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480637943 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637833 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637844 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019819 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019827 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637951 20mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637896 20mm Stroke Double Acting
