EMERSON – AVENTICS Roundline Cylinder - 1332012000, 20mm Bore, 125mm Stroke, ICM Series, Double Acting

Subtotal (1 unit)*

£126.82

(exc. VAT)

£152.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.82

*price indicative

RS Stock No.:
274-424
Mfr. Part No.:
1332012000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

ICM

Model Number p

1332012000

Bore

20mm

Stroke

125mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
HU
The Aventics mini cylinder from the series ICM represents a robust solution engineered for reliability in challenging environments. Designed primarily for industrial use, it excels in sectors requiring high corrosion resistance, such as food processing. Crafted from premium materials including stainless steel and high-quality polymer, this cylinder promises durability without compromising performance. Its compact size combined with impressive stroke capabilities makes it ideal for limited spaces while still delivering powerful functionality. With a maximum stroke of 400 mm and a piston diameter of 20 mm, it caters well to diverse applications. The double-acting feature ensures effective operation, supported by elastic cushioning to absorb shocks. With stringent industry standards and functional principles encapsulated within its design, this mini cylinder is not just a component, but a vital asset in any operational setting requiring precision and efficiency.

Corrosion-resistant materials ensure longevity and reliability
Double-acting functionality enhances operational efficiency
Elastic cushioning system minimizes shock during operation
Optimised for food processing environments, promoting safety and hygiene
Versatile stroke options accommodate a range of applications
Robust stainless steel construction withstands harsh conditions
Compact design fits seamlessly into space-constrained installations
Magnetic piston allows for precise positioning and control
Lightweight design facilitates easier handling and installation
Customisable dimensions cater to specific operational requirements

Related links