EMERSON ? AVENTICS ISO Standard Cylinder - R480637851, 25mm Bore, 15mm Stroke, SSI Series, Double Acting

Subtotal (1 unit)*

£50.46

(exc. VAT)

£60.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.46

*price indicative

RS Stock No.:
274-313
Mfr. Part No.:
R480637851
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

SSI

Model Number p

R480637851

Bore

25mm

Stroke

15mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 15524

Stroke Interval Weight

0.027 @ 10 mm kg/mm

Test Weight

0.071 kg

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics short-stroke cylinder, designed for double-acting applications, exemplifies precision engineering and efficiency. Ideal for constrained spaces and short movement cycles, this cylinder offers intelligent connectivity and flexibility in configuration. Its compact design significantly reduces weight, facilitating easier integration into dynamic machinery. Constructed in line with ISO 15524 standards, it ensures a reliable performance across various industrial specifications. The series encompasses a range of piston diameters, enabling tailored solutions for diverse operational needs. With elastic cushioning and an optimised profile, this product provides enhanced operational smoothness and durability, making it an excellent choice for both assembly and clamping processes in modern automation.

Provides effective elastic cushioning for smooth operation
Suitable for integration with moving machine components due to lightweight construction
Complies with the latest industrial standards for assured quality
Offers multiple configurations including hollow piston rod options
Designed for optimal functionality in tight installation spaces
Flexible piston diameter options cater to specific application requirements
Equipped with intelligent connection features for versatile applications
Maintains high reliability with minimal environmental impact
Constructed from durable materials for longevity in industrial settings

Related links