EMERSON ? AVENTICS ISO Standard Cylinder - R480637837, 16mm Bore, 15mm Stroke, SSI Series, Double Acting
- RS Stock No.:
- 274-293
- Mfr. Part No.:
- R480637837
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£45.07
(exc. VAT)
£54.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.07 |
*price indicative
- RS Stock No.:
- 274-293
- Mfr. Part No.:
- R480637837
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | SSI | |
| Model Number p | R480637837 | |
| Bore | 16mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 15524 | |
| Stroke Interval Weight | 0.039 @ 10 mm kg/mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series SSI | ||
Model Number p R480637837 | ||
Bore 16mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 15524 | ||
Stroke Interval Weight 0.039 @ 10 mm kg/mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics advanced short-stroke cylinder from the aventics Series SSI is engineered for double-acting functionality, offering precision and reliability in various industrial applications. Designed to accommodate tight installation spaces, this model excels in assembly and clamping movements. The lightweight structure ensures easy adaptability on moving machine parts, while the innovative connection concept enhances its versatility. With adherence to the ISO 15524 standard, this cylinder guarantees optimal performance and safety across diverse operational environments. Its elastic cushioning allows for smooth operation, reducing shock and wear on connected components, making it ideal for both demanding and nuanced tasks.
Optimised for weight, providing a significant reduction compared to conventional cylinders
Designed to support flexible sensor integration, catering to diverse operational needs
Manufactured from high-quality materials to enhance durability and longevity
Features a reliable double-acting functional principle for consistent performance
Offers tailored configurations, enabling custom solutions to fit specific applications
Built to meet industry environmental standards, ensuring dependable operation
Allows for adaptable mounting options on dynamic machinery
Designed to support flexible sensor integration, catering to diverse operational needs
Manufactured from high-quality materials to enhance durability and longevity
Features a reliable double-acting functional principle for consistent performance
Offers tailored configurations, enabling custom solutions to fit specific applications
Built to meet industry environmental standards, ensuring dependable operation
Allows for adaptable mounting options on dynamic machinery
Related links
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019810 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019864 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019826 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637942 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637843 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637832 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019854 15mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637905 15mm Stroke Double Acting
