EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822397007, 80mm Bore, 50mm Stroke, KPZ Series, Double Acting

Subtotal (1 unit)*

£258.99

(exc. VAT)

£310.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.99

*price indicative

RS Stock No.:
274-275
Mfr. Part No.:
0822397007
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KPZ

Model Number p

0822397007

Bore

80mm

Action

Double

Stroke

50mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics series KPZ compact cylinder is designed for efficiency and versatility in various industrial applications. Built on the widely revered NFE 49 004 standard, this robust cylinder accommodates a range of specifications to fit diverse operational needs. Its double-acting functional principle ensures optimal performance, while the elastic cushioning system enhances both efficiency and lifespan of the unit. The series KPZ boasts a lightweight construction without compromising on durability, featuring an aluminium cylinder tube and stainless steel piston rod. Additionally, it supports a wide temperature range and working pressures, making it suitable for demanding environments. The integrated magnetic piston adds to its innovation, facilitating seamless operation with sensors. With a maximum stroke capability of 500 mm, this compact cylinder can be easily tailored to suit specific requirements, delivering superior output and reliability across applications.

Highly efficient double-acting functional principle for enhanced performance
Elastic cushioning system reduces wear and tear, prolonging cylinder lifespan
Lightweight yet durable design with aluminium body components
Integrated magnetic piston allows for easy sensor integration
Temperature tolerance ranges from -20 °C to 80 °C for versatile usability
Max working pressure of 10 bar caters to high-demand environments
Multiple stroke options up to 500 mm ensure adaptability to various setups

Related links