EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822396610, 63mm Bore, 100mm Stroke, KPZ Series, Double Acting
- RS Stock No.:
- 274-263
- Mfr. Part No.:
- 0822396610
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£374.07
(exc. VAT)
£448.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.07 |
*price indicative
- RS Stock No.:
- 274-263
- Mfr. Part No.:
- 0822396610
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822396610 | |
| Bore | 63mm | |
| Stroke | 100mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822396610 | ||
Bore 63mm | ||
Stroke 100mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics KPZ compact cylinder is designed to excel in diverse industrial applications, combining compactness with robust functionality. This series is based on the well-regarded standard NFE 49 004, making it a versatile choice for various automation needs. The compact cylinder accommodates a range of piston diameters and strokes, allowing for tailored solutions that fit specific operational demands. Its double-acting functional principle ensures efficient performance in either retracting or extracting tasks. From elastic cushioning to a magnetic piston, every feature supports enhanced reliability, making this compact cylinder a prudent investment for modern manufacturing environments. With environmental compatibility and the option for ATEX certification, it meets stringent industry standards while offering flexibility in application.
Offers a wide range of configurations to suit various industrial needs
Features elastic cushioning to improve operational stability and reduce wear
Utilises a magnetic piston for enhanced sensing capabilities
Constructed from durable materials ensuring longevity in demanding environments
Compatible with pressure ranges up to 10 bar for efficient operation
Includes a scraper as standard for superior maintenance of performance
ATEX rating available for use in potentially explosive environments
External threads enable easier installation and maintenance
Adaptable stroke lengths provide flexibility in system design
Features elastic cushioning to improve operational stability and reduce wear
Utilises a magnetic piston for enhanced sensing capabilities
Constructed from durable materials ensuring longevity in demanding environments
Compatible with pressure ranges up to 10 bar for efficient operation
Includes a scraper as standard for superior maintenance of performance
ATEX rating available for use in potentially explosive environments
External threads enable easier installation and maintenance
Adaptable stroke lengths provide flexibility in system design
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822396010 100mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398210 100mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398010 100mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397610 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822398610 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394610 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394210 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394010 100mm Stroke Double Acting
