EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010513, 16mm Bore, 20mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 273-843
- Mfr. Part No.:
- 0822010513
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£45.48
(exc. VAT)
£54.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.48 |
*price indicative
- RS Stock No.:
- 273-843
- Mfr. Part No.:
- 0822010513
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Manufacturer Series | KHZ | |
Model Number p | 0822010513 | |
Action | Double | |
Stroke | 20mm | |
Bore | 16mm | |
Port Connection | M5 | |
Pneumatic Connection | M5 | |
Piston Rod Thread Gender | Female | |
Cushioning Type | Elastic | |
Maximum Operating Pressure | 10 bar | |
Test Weight | 0.063 kg | |
Minimum Operating Temperature | -25°C | |
Stroke Interval Weight | 0.016 @ 10 mm kg/mm | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010513 | ||
Action Double | ||
Stroke 20mm | ||
Bore 16mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Test Weight 0.063 kg | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.016 @ 10 mm kg/mm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Short Stroke Cylinder, part of the series KHZ, is expertly designed to excel in tight installation spaces without compromising performance. Built from high-quality materials, its robust construction ensures durability while maintaining exceptional functionality. The cylinder operates on a double-acting functional principle, providing reliable and consistent power in various industrial applications. Ideal for automation and machinery integration, this model blends seamlessly into systems requiring precision engineering.
Stainless steel piston rod promotes corrosion resistance and longevity
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube and end cover provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube and end cover provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications