EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822342005, 50mm Bore, 125mm Stroke, TRB Series, Double Acting
- RS Stock No.:
- 273-697
- Mfr. Part No.:
- 0822342005
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£241.32
(exc. VAT)
£289.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.32 |
*price indicative
- RS Stock No.:
- 273-697
- Mfr. Part No.:
- 0822342005
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | TRB | |
| Model Number p | 0822342005 | |
| Action | Double | |
| Stroke | 125mm | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series TRB | ||
Model Number p 0822342005 | ||
Action Double | ||
Stroke 125mm | ||
Bore 50mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Aventics tie rod cylinder, designed in accordance with ISO 15552 standards, is engineered to excel in heavy-duty industrial applications. Delivering robust performance, it is ideal for sectors such as automotive, mining, and heavy machinery, where reliability and durability are paramount. Featuring double-acting functionality, this cylinder offers pneumatic adjustable cushioning, ensuring smooth operation. The stainless steel piston rod is built to withstand demanding environments, while the die-cast aluminium components contribute to its overall lightweight design without compromising strength. With a stroke capacity of up to 2100 mm and a wide range of operating pressures, this tie rod cylinder provides versatile solutions for various applications, catering to both standard and ATEX-certified requirements.
Engineered for robust performance in heavy-duty applications
Doubles as an ATEX-certified option for explosive environments
Pneumatic adjustable cushioning for enhanced operational smoothness
Stainless steel piston rod offers increased durability and corrosion resistance
Wide stroke capacity ensures adaptability across different machinery
Optimised for efficient use of compressed air in various industrial contexts
Lightweight design assists in easier installation and maintenance
Doubles as an ATEX-certified option for explosive environments
Pneumatic adjustable cushioning for enhanced operational smoothness
Stainless steel piston rod offers increased durability and corrosion resistance
Wide stroke capacity ensures adaptability across different machinery
Optimised for efficient use of compressed air in various industrial contexts
Lightweight design assists in easier installation and maintenance
Related links
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822242005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822206405 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822344005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822306205 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822243005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822343005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822341904 125mm Stroke Double Acting
