EMERSON ? AVENTICS Double Acting Cylinder - R412019833, 32mm Bore, 10mm Stroke, SSI Series, Double Acting

Subtotal (1 unit)*

£74.75

(exc. VAT)

£89.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.75

*price indicative

RS Stock No.:
273-686
Mfr. Part No.:
R412019833
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

SSI

Model Number p

R412019833

Action

Double

Bore

32mm

Stroke

10mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 15524

Stroke Interval Weight

0.038 @ 10 mm kg/mm

Test Weight

0.148 kg

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics short-stroke cylinder, from the popular series SSI, is designed to deliver robust performance in compact applications. With its double-acting functional principle and magnetic piston, it excels in precision tasks that require reliable and consistent force. Engineered in accordance with ISO standard 15524, this cylinder stands out due to its weight-optimised profiles, making it up to 30% lighter than analogous products. It is ideal for environments with space constraints, facilitating a wide range of assembly and clamping movements. The intelligent connection concept and diverse configuration options ensure that this cylinder adapts seamlessly to various industrial demands and enhances productivity.

Compact design optimises installation space and maintains efficiency
Lightweight construction supports easy integration into moving machine parts
Flexible sensor assembly enhances operation versatility
Elastic cushioning provides superior impact absorption
Available in multiple piston diameters, accommodating diverse applications
Robust construction ensures durability in industrial settings
Compatible with approved oils for maintainable performance
Tailored configurations cater to specific operational requirements

Related links