EMERSON – AVENTICS Pneumatic Cylinder - R402005784, 80mm Bore, 10mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 273-669
- Mfr. Part No.:
- R402005784
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£204.54
(exc. VAT)
£245.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.54 |
*price indicative
- RS Stock No.:
- 273-669
- Mfr. Part No.:
- R402005784
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | R402005784 | |
| Stroke | 10mm | |
| Bore | 80mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Test Weight | 1.22 kg | |
| Stroke Interval Weight | 0.149 @ 10 mm kg/mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p R402005784 | ||
Stroke 10mm | ||
Bore 80mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Test Weight 1.22 kg | ||
Stroke Interval Weight 0.149 @ 10 mm kg/mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The Aventics series KHZ short-stroke cylinder is expertly designed for applications requiring compact and efficient mechanisms. With its advanced engineering, this cylinder excels in tight installation spaces, ensuring seamless integration into your machinery. Its double-acting functional principle allows for optimal performance and reliability, making it a go-to solution for various industrial needs. The series KHZ's elastic cushioning comes standard, promoting smooth operation and longevity, while the robust materials used, such as aluminium and stainless steel, ensure durability even in demanding environments. Ideal for industries looking to maximise space without compromising on performance, this cylinder offers an outstanding balance of versatility and power. Discover the remarkable functionality of the series KHZ, where precision engineering meets innovative design for unparalleled results.
Designed for optimal performance in confined spaces
Employs a double-acting functional principle for enhanced efficiency
Standard elastic cushioning promotes smoother operations
Durable construction using high-quality materials ensures longevity
Ideal for industrial applications with stringent space requirements
Maintains reliability under variable pressure conditions
Employs a double-acting functional principle for enhanced efficiency
Standard elastic cushioning promotes smoother operations
Durable construction using high-quality materials ensures longevity
Ideal for industrial applications with stringent space requirements
Maintains reliability under variable pressure conditions
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010881 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010681 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822406481 10mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010751 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010841 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010571 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010731 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010691 10mm Stroke Double Acting
