EMERSON – AVENTICS ISO Standard Cylinder - R480605469, 125mm Bore, 400mm Stroke, PRA Series, Double Acting

Subtotal (1 unit)*

£300.85

(exc. VAT)

£361.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.85

*price indicative

RS Stock No.:
273-642
Mfr. Part No.:
R480605469
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

PRA

Model Number p

R480605469

Action

Double

Stroke

400mm

Bore

125mm

Port Connection

G 1/2

Pneumatic Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
HU
The Aventics profile cylinder, part of the ISO 15552 PRA series, exemplifies a sophisticated design tailored for diverse industrial applications. Engineered for durability and efficiency, it embodies exceptional performance standards, ensuring reliability in automation technology and machine construction. The design prioritises compactness while accommodating integrated sensor slots, making it versatile for various operational needs. Furthermore, it meets stringent industrial standards, ensuring that businesses can rely on its capabilities across different sectors. With a keen focus on functionality and environment-resilience, this product is an ideal choice for any engineering challenge, promising enhanced efficiencies along with user-centric features suitable for both general and specific industry applications.

Integrated sensor slots streamline automation processes
Compact design maximises space efficiency in installations
Versatile applicability suits general automation and specialised industries
Double-acting functional principle optimises operation and efficiency
Robust cushioning technology enhances performance longevity
Heat-resistant materials ensure durability under demanding conditions
Wide temperature range expands operational versatility
Designed to maintain consistent oil content for prolonged life cycle
Range of available strokes accommodates diverse mechanical needs
Low ambient temperature tolerance promotes reliability in cold environments

Related links