EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010658, 40mm Bore, 80mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£169.94

(exc. VAT)

£203.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.94

*price indicative

RS Stock No.:
273-585
Mfr. Part No.:
0822010658
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010658

Action

Double

Bore

40mm

Stroke

80mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Test Weight

0.285 kg

Stroke Interval Weight

0.052 @ 10 mm kg/mm

COO (Country of Origin):
HU
The Aventics short-stroke cylinder, part of the Series KHZ, is a premier solution designed for applications where space is a premium. With its innovative double-acting design, the cylinder provides superior performance and reliability, ensuring smooth operation in even the most compact setups. Its robust construction allows for high efficiency in industrial environments, making it an ideal choice for integration into various machinery. The cylinder features elastic cushioning to protect both the unit and surrounding components during operation while also catering to a broad range of operating conditions, from extreme temperatures to varying pressure levels. Emphasising ease of installation and maintenance, this model combines functionality with the utmost attention to durability and operational effectiveness, catering specifically to industry-standard requirements.

Compact design for efficient use in tight spaces
Double-acting functionality enhances performance
Elastic cushioning technology minimises impact force
Wide operating temperature ranges ensure versatility
Internal thread piston rod thread promotes secure connections
Aluminium components ensure lightweight durability
Compatible with compressed air to meet industry demands
Standard industry scraper for effective sealing
Robust construction maximises lifespan and reliability

Related links