EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014259, 50mm Bore, 100mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 273-476
- Mfr. Part No.:
- R412014259
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£243.52
(exc. VAT)
£292.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.52 |
*price indicative
- RS Stock No.:
- 273-476
- Mfr. Part No.:
- R412014259
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | R412014259 | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 100mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p R412014259 | ||
Action Double | ||
Bore 50mm | ||
Stroke 100mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- HU
The Aventics versatile profile cylinder from aventics is designed to meet the demands of a wide array of industrial applications. The PRA Series, compliant with ISO 15552 standards, combines a compact design with integrated sensor slots, making it suitable for general automation and intricate industry-specific tasks alike. With efficient double-acting functionality, this cylinder ensures reliable performance in challenging environments, supporting both standard and specialised use cases. Not only does it integrate seamlessly into existing setups, but it is also engineered for ease of maintenance, enhancing operational longevity. The advanced technology that defines this product promises consistent results, empowering businesses to achieve greater efficiency and productivity in their operations.
Compact design optimised for space-restricted applications
Integrated sensor slots enable straightforward installation of sensors
Compatible with a variety of industry standards for versatility
Double-acting functional principle increases operational efficiency
Pneumatic adjustable cushioning enhances performance across varied applications
Constructed with premium materials for extended durability
Designed to withstand a wide range of ambient conditions
Compliant with stringent operational pressure requirements
Lightweight construction facilitates easier handling and installation
Integrated sensor slots enable straightforward installation of sensors
Compatible with a variety of industry standards for versatility
Double-acting functional principle increases operational efficiency
Pneumatic adjustable cushioning enhances performance across varied applications
Constructed with premium materials for extended durability
Designed to withstand a wide range of ambient conditions
Compliant with stringent operational pressure requirements
Lightweight construction facilitates easier handling and installation
Related links
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R481601994 100mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480692000 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014330 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125004 100mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014280 100mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA Series, Double Acting
