EMERSON ? AVENTICS Double Acting Cylinder - R412019844, 40mm Bore, 15mm Stroke, SSI Series, Double Acting

Subtotal (1 unit)*

£101.44

(exc. VAT)

£121.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.44

*price indicative

RS Stock No.:
273-373
Mfr. Part No.:
R412019844
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

SSI

Model Number p

R412019844

Bore

40mm

Stroke

15mm

Action

Double

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 15524

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Stroke Interval Weight

0.044 @ 10 mm kg/mm

Test Weight

0.245 kg

COO (Country of Origin):
HU
The Aventics Short Stroke Cylinder is designed for high-performance applications requiring precise control and reliability. With its double-acting design, this cylinder delivers exceptional power while optimising space, making it a perfect solution for complex assembly and clamping movements in tight installations. Its lightweight construction allows for easy mounting on dynamic machine components. Following ISO 15524 standards, this cylinder combines innovative technology with outstanding operational flexibility, ensuring seamless integration into various industrial environments.

High flexibility in sensor assembly enhances adaptability
Elastic cushioning optimises performance and reduces wear
Constructed with materials that enhance durability and reliability
Complies with industry standards for consistent quality

Related links