EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822245001, 100mm Bore, 25mm Stroke, TRB Series, Double Acting
- RS Stock No.:
- 273-237
- Mfr. Part No.:
- 0822245001
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£455.07
(exc. VAT)
£546.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.07 |
*price indicative
- RS Stock No.:
- 273-237
- Mfr. Part No.:
- 0822245001
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | TRB | |
| Model Number p | 0822245001 | |
| Bore | 100mm | |
| Stroke | 25mm | |
| Action | Double | |
| Port Connection | G 1/2 | |
| Pneumatic Connection | G 1/2 | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO VDMA | |
| Minimum Operating Temperature | -20°C | |
| VDMA Standard | ISO VDMA | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series TRB | ||
Model Number p 0822245001 | ||
Bore 100mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO VDMA | ||
Minimum Operating Temperature -20°C | ||
VDMA Standard ISO VDMA | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Tie Rod Cylinder revolutionises industrial applications with its robust design and exceptional performance. This series product stands out in sectors requiring heavy-duty solutions, such as automotive, mining, and machinery. The cylinder features pneumatic cushioning, ensuring smooth and controlled motion, essential for precision tasks. Built to endure extreme temperatures from -20 °C to 80 °C, it thrives in challenging environments.
Constructed from high quality materials for lasting performance
Offers a robust design to withstand harsh working conditions
Standard sealing
Offers a robust design to withstand harsh working conditions
Standard sealing
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345001 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822306201 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822241001 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822243400 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822241400 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822240001 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412013694 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822340600 25mm Stroke Double Acting
