EMERSON – AVENTICS Roundline Cylinder - 0822330209, 10mm Bore, 160mm Stroke, MNI Series, Double Acting

Subtotal (1 unit)*

£60.16

(exc. VAT)

£72.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.16

*price indicative

RS Stock No.:
272-922
Mfr. Part No.:
0822330209
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

MNI

Model Number p

0822330209

Bore

10mm

Action

Double

Stroke

160mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU
The Aventics Mini Cylinder from the Series MNI exemplifies precision engineering designed specifically for diverse industrial applications. The robust construction ensures a long service life, making it ideal for general machine construction tasks. Engineered to conform with ISO 6432 standards, this double-acting cylinder features a compact design without compromising on performance. It is equipped with elastic cushioning for smooth operation and includes a magnetic piston, ensuring enhanced functionality.

Compatible with ATEX certification for hazardous locations
Standardised connection ports facilitate easy integration
Wide temperature range allows for versatility in different conditions
Lightweight design assists in reducing overall system weight

Related links