EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412013701, 63mm Bore, 250mm Stroke, TRB Series, Double Acting

Subtotal (1 unit)*

£378.48

(exc. VAT)

£454.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£378.48

*price indicative

RS Stock No.:
272-875
Mfr. Part No.:
R412013701
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

TRB

Model Number p

R412013701

Stroke

250mm

Bore

63mm

Action

Double

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

15552

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
HU
The Aventics Tie Rod Cylinder from the ISO 15552 Series TRB is engineered for robust applications, catering to industries that demand heavy-duty performance. Ideal for sectors such as automotive, steel, and mining, this cylinder combines reliability with precision engineering. Designed to function effectively under a broad range of environmental conditions, it excels in applications requiring pneumatic adjustable cushioning and features a magnetic piston for enhanced functionality.

Double acting functional principle enhances operational efficiency
Wide operational temperature range supports diverse working environments
Constructed with durable materials for longevity and reliability
Lightweight design reduces strain on equipment and enhances handling
Low maintenance requirements lead to reduced downtime

Related links