EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010525, 20mm Bore, 30mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 272-829
- Mfr. Part No.:
- 0822010525
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£60.60
(exc. VAT)
£72.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.60 |
*price indicative
- RS Stock No.:
- 272-829
- Mfr. Part No.:
- 0822010525
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010525 | |
| Stroke | 30mm | |
| Bore | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -25°C | |
| Stroke Interval Weight | 0.021 @ 10 mm kg/mm | |
| Test Weight | 0.082 kg | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010525 | ||
Stroke 30mm | ||
Bore 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.021 @ 10 mm kg/mm | ||
Test Weight 0.082 kg | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Series KHZ short-stroke cylinder is engineered for precision and reliability in compact spaces. This cylinder excels in applications where space constraints challenge conventional solutions, allowing for impeccable integration into diverse machinery. With its robust double-acting mechanism and a minimal ambient temperature range, the Series KHZ ensures optimal performance even under demanding industrial conditions. Its lightweight aluminium construction, combined with high-quality materials, guarantees durability without compromising functionality. This efficient cylinder is designed to enhance workflow, providing powerful and controlled movements that meet the rigorous standards of modern automation. Experience innovation coupled with engineering excellence in every application with the aventics Series KHZ.
Compact design maximises installation flexibility in tight spaces
Double-acting functional principle allows for uniform force application
Lightweight aluminium housing reduces overall machinery weight
Elastic cushioning ensures smooth and quiet operation
Wide operating temperature range enables performance in varied environments
Internal thread on piston rod facilitates easy installation
Utilises industry-standard ports for seamless connectivity
Compatible with multiple accessories for enhanced versatility
Double-acting functional principle allows for uniform force application
Lightweight aluminium housing reduces overall machinery weight
Elastic cushioning ensures smooth and quiet operation
Wide operating temperature range enables performance in varied environments
Internal thread on piston rod facilitates easy installation
Utilises industry-standard ports for seamless connectivity
Compatible with multiple accessories for enhanced versatility
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010825 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010725 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010625 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010765 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010735 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010565 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010655 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010835 30mm Stroke Double Acting
