EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065005, 40mm Bore, 160mm Stroke, GPC Series, Double Acting
- RS Stock No.:
- 272-746
- Mfr. Part No.:
- 0822065005
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£757.65
(exc. VAT)
£909.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £757.65 |
*price indicative
- RS Stock No.:
- 272-746
- Mfr. Part No.:
- 0822065005
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | GPC | |
| Model Number p | 0822065005 | |
| Action | Double | |
| Stroke | 160mm | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Piston Speed | 600mm/s | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series GPC | ||
Model Number p 0822065005 | ||
Action Double | ||
Stroke 160mm | ||
Bore 40mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Piston Speed 600mm/s | ||
- COO (Country of Origin):
- HU
The Aventics guide cylinder, part of the GPC-BV Series SH, exemplifies innovative design with a robust construction tailored for industrial applications. Engineered for optimal performance, it boasts a double-acting functional principle, making it an ideal choice for environments where precision and reliability are paramount. The cylinder features a high side load capacity and torsion protection, ensuring durability against mechanical stresses. With robust and precise drive and guide rods, it is designed for exceptional torque and transverse force absorption, making it a versatile solution for numerous automation needs. The cylinder operates effectively in various ambient temperatures and is compatible with compressed air, solidifying its position as a dependable component in any system requiring efficient actuation.
Designed to withstand harsh industrial conditions with enhanced durability
High torque absorption capabilities contribute to consistent performance
Precision engineering ensures reliable operation in demanding applications
Optimised for both standard and complex automation requirements
Compatible with a range of sensors, providing flexibility for various applications
Minimises maintenance needs due to high-quality sealing materials
Efficiently handles significant loads, enhancing operational efficiency
Compact design allows for easy integration into existing systems
High torque absorption capabilities contribute to consistent performance
Precision engineering ensures reliable operation in demanding applications
Optimised for both standard and complex automation requirements
Compatible with a range of sensors, providing flexibility for various applications
Minimises maintenance needs due to high-quality sealing materials
Efficiently handles significant loads, enhancing operational efficiency
Compact design allows for easy integration into existing systems
Related links
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822067005 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822064005 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822063031 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065003 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065000 25mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065101 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065001 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822065002 75mm Stroke Double Acting
