EMERSON ? AVENTICS ISO Standard Cylinder - R480637923, 16mm Bore, 10mm Stroke, SSI Series, Single Acting
- RS Stock No.:
- 272-698
- Mfr. Part No.:
- R480637923
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£37.82
(exc. VAT)
£45.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.82 |
*price indicative
- RS Stock No.:
- 272-698
- Mfr. Part No.:
- R480637923
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | SSI | |
| Model Number p | R480637923 | |
| Action | Single | |
| Bore | 16mm | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 15524 | |
| Stroke Interval Weight | 0.017 @ 10 mm kg/mm | |
| Test Weight | 0.061 kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series SSI | ||
Model Number p R480637923 | ||
Action Single | ||
Bore 16mm | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 15524 | ||
Stroke Interval Weight 0.017 @ 10 mm kg/mm | ||
Test Weight 0.061 kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics short-stroke cylinder, designed for versatility, is tailored to meet the demands of modern industrial applications. Engineered with precision, it offers a compact design that excels in tight spaces while maintaining an impressive power-to-weight ratio. With its single-acting functional principle, the cylinder reverts effortlessly without the need for pressure. The integration of a magnetic piston further enhances its functionality, making it suitable for various sensor applications. The series SSI adheres to the latest ISO standards, ensuring reliable performance and compliance. Built from lightweight aluminium and stainless steel, it combines durability with practicality, perfect for assembly and clamping tasks. Its intelligent connection concept simplifies installation on dynamic machine parts, making it a smart choice for efficient operations.
Offers a high degree of sensor assembly flexibility
Constructed with weight-optimised profiles for reduced mass
Provides effective elastic cushioning for smooth operation
Compatible with a range of piston rod accessories
Designed to withstand environmental conditions typical in industrial settings
Utilises nitrile butadiene rubber seals for enhanced longevity
Includes options for multiple piston diameters, catering to various project needs
The external threads can be configured for specific connections
Constructed with weight-optimised profiles for reduced mass
Provides effective elastic cushioning for smooth operation
Compatible with a range of piston rod accessories
Designed to withstand environmental conditions typical in industrial settings
Utilises nitrile butadiene rubber seals for enhanced longevity
Includes options for multiple piston diameters, catering to various project needs
The external threads can be configured for specific connections
Related links
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637921 10mm Stroke Single Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637925 10mm Stroke Single Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637928 10mm Stroke Single Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637938 10mm Stroke Single Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637836 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019809 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R480637894 10mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019873 10mm Stroke Double Acting
