EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822492304, 25mm Bore, 25mm Stroke, KPZ Series, Single Acting

Subtotal (1 unit)*

£103.23

(exc. VAT)

£123.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.23

*price indicative

RS Stock No.:
272-653
Mfr. Part No.:
0822492304
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KPZ

Model Number p

0822492304

Action

Single

Bore

25mm

Stroke

25mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics compact cylinder series KPZ is designed to meet the diverse needs of industrial applications. Engineered with precision, this cylinder combines robust performance with a lightweight design, making it ideal for both simple and complex tasks. Its single-acting mechanism extends without pressure, ensuring efficient operation even under challenging conditions. With a range of configurations and options available, it caters to various installation requirements and operational demands, empowering users to optimise their systems effectively.

Compact design allows for versatile installation in limited spaces
Single-acting functional principle enhances operational efficiency
Elastic cushioning offers a smooth and quiet operation
Built with a magnetic piston for improved positioning accuracy
Robust materials ensure durability and long service life
Wide ambient temperature range supports diverse working conditions
Compatible with a variety of hose sizes and connection types
Easy to configure online for tailored specifications
Meets industry standards for reliability and performance

Related links