EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001074, 25mm Bore, 50mm Stroke, CCI Series, Double Acting
- RS Stock No.:
- 272-605
- Mfr. Part No.:
- R422001074
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£85.11
(exc. VAT)
£102.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.11 |
*price indicative
- RS Stock No.:
- 272-605
- Mfr. Part No.:
- R422001074
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCI | |
| Model Number p | R422001074 | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 50mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCI | ||
Model Number p R422001074 | ||
Bore 25mm | ||
Action Double | ||
Stroke 50mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Series CCI compact cylinder, compliant with ISO 21287, embodies innovation in pneumatic technology through its compact construction and user-friendly design. Engineered for efficiency, this cylinder is particularly suited for applications requiring extended strokes and optimised cycle times, making it an ideal solution for a diverse range of industrial settings. Its lightweight configuration enhances manoeuvrability while ensuring robust performance under varying conditions. Additionally, the convenience of sensor installation across its entire length supports increased operational flexibility, allowing for quick adaptation to specific needs.
Compact design facilitates space-saving installation
Compatible with industry standards, ensuring reliable performance
Double-acting functionality for versatile operation
Elastic cushioning reduces impact and prolongs service life
Magnetic piston technology enhances process control
Offers optional ATEX certification for hazardous environments
Wide operational temperature range enables use in challenging conditions
Multiple materials used in construction enhance durability and reliability
Dimensions tailored for various applications
Easy integration with existing systems and components
Compatible with industry standards, ensuring reliable performance
Double-acting functionality for versatile operation
Elastic cushioning reduces impact and prolongs service life
Magnetic piston technology enhances process control
Offers optional ATEX certification for hazardous environments
Wide operational temperature range enables use in challenging conditions
Multiple materials used in construction enhance durability and reliability
Dimensions tailored for various applications
Easy integration with existing systems and components
Related links
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001334 50mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 20mm Bore CCI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001207 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001077 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001337 50mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001203 50mm Stroke Double Acting
