EMERSON – AVENTICS ISO Standard Cylinder - R480692002, 50mm Bore, 160mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 272-557
- Mfr. Part No.:
- R480692002
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£265.41
(exc. VAT)
£318.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.41 |
*price indicative
- RS Stock No.:
- 272-557
- Mfr. Part No.:
- R480692002
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | R480692002 | |
| Action | Double | |
| Stroke | 160mm | |
| Bore | 50mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p R480692002 | ||
Action Double | ||
Stroke 160mm | ||
Bore 50mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The Aventics Profile Cylinder, designed in accordance with ISO 15552, presents an innovative solution for various industrial applications. Its compact design integrates sensor slots, enabling seamless installation and improved functionality across diverse automation and machine construction tasks. With a robust yet lightweight construction, this cylinder is ideal for environments requiring consistent performance and reliability. Additionally, its capability to operate under extreme temperatures and pressure conditions ensures that it will remain a dependable component even in demanding settings.
Suitable for various industries including automation and machine construction
Adjustable pneumatic cushioning for enhanced performance
Compatible with compressed air for reliable functionality
Minimises maintenance needs with optimal oil content specifications
Adjustable pneumatic cushioning for enhanced performance
Compatible with compressed air for reliable functionality
Minimises maintenance needs with optimal oil content specifications
Related links
- EMERSON – AVENTICS ISO Standard Cylinder - R481601996 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480079809 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R481602007 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480041423 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480691991 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480044479 160mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480041564 50mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R481601993 80mm Stroke Double Acting
