EMERSON – AVENTICS ISO Standard Cylinder - R480041455, 63mm Bore, 80mm Stroke, PRA Series, Double Acting

Subtotal (1 unit)*

£318.75

(exc. VAT)

£382.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.75

*price indicative

RS Stock No.:
272-526
Mfr. Part No.:
R480041455
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

PRA

Model Number p

R480041455

Action

Double

Stroke

80mm

Bore

63mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Profile Cylinder from the ISO 15552 PRA series boasts a compact design complemented by integrated sensor slots, making it a versatile choice for various industrial applications. The double-acting cylinder is engineered for reliability within general automation, machine construction, and specific industry needs. The product's construction involves high-grade materials, ensuring durability and functionality under varying conditions, all while adhering to critical industry standards.

Compact design optimised for integration with sensors
Versatile application suitability across various industries
Adjustable pneumatic cushioning for enhanced performance
Temperature resilience allows optimum operation
Low maintenance requirements reduce operational downtime
Designed for easy incorporation into existing setups

Related links