EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010698, 100mm Bore, 80mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£381.50

(exc. VAT)

£457.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£381.50

*price indicative

RS Stock No.:
272-506
Mfr. Part No.:
0822010698
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010698

Action

Double

Stroke

80mm

Bore

100mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Short Stroke Cylinder from aventics is meticulously designed for maximum efficiency in confined spaces. The series KHZ integrates seamlessly into machinery, offering both safety and ease of use. Its compact dimensions do not compromise on performance, making it a reliable choice for diverse industrial applications. With a robust build tailored to withstand industry standards, this model excels in environments that demand reliability and durability. The double-acting functional principle ensures consistent performance, making this cylinder an essential component in various pneumatic systems.

Constructed from durable materials to withstand rigorous environments
Features elastic cushioning for smooth operation and reduced wear
Operating temperature ranges meet demanding industrial requirements
Environmentally resistant materials suitable for harsh conditions

Related links