EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010557, 40mm Bore, 50mm Stroke, KHZ Series, Double Acting

Subtotal (1 unit)*

£123.61

(exc. VAT)

£148.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.61

*price indicative

RS Stock No.:
272-304
Mfr. Part No.:
0822010557
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KHZ

Model Number p

0822010557

Action

Double

Bore

40mm

Stroke

50mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Stroke Interval Weight

0.052 @ 10 mm kg/mm

Test Weight

0.285 kg

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Short Stroke Cylinder, part of the series KHZ, is expertly designed to excel in tight installation spaces without compromising performance. Built from high-quality materials, its robust construction ensures durability while maintaining exceptional functionality. The cylinder operates on a double-acting functional principle, providing reliable and consistent power in various industrial applications. Ideal for automation and machinery integration, this model blends seamlessly into systems requiring precision engineering.

Stainless steel piston rod promotes corrosion resistance and longevity
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications

Related links