EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822393003, 32mm Bore, 20mm Stroke, KPZ Series, Double Acting

Subtotal (1 unit)*

£97.95

(exc. VAT)

£117.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.95

*price indicative

RS Stock No.:
272-285
Mfr. Part No.:
0822393003
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

KPZ

Model Number p

0822393003

Action

Double

Bore

32mm

Stroke

20mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its double-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.

Constructed with stainless steel for enhanced durability
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions

Related links