EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398601, 100mm Bore, 10mm Stroke, KPZ Series, Double Acting
- RS Stock No.:
- 272-130
- Mfr. Part No.:
- 0822398601
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£441.37
(exc. VAT)
£529.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.37 |
*price indicative
- RS Stock No.:
- 272-130
- Mfr. Part No.:
- 0822398601
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822398601 | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 100mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822398601 | ||
Stroke 10mm | ||
Action Double | ||
Bore 100mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its double-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.
Constructed with stainless steel for enhanced durability
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Related links
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398001 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822498001 10mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822395201 10mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822392601 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822392001 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822397001 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822393201 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822395601 10mm Stroke Double Acting
