EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001027, 50mm Bore, 15mm Stroke, CCI Series, Double Acting
- RS Stock No.:
- 272-060
- Mfr. Part No.:
- R422001027
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£128.36
(exc. VAT)
£154.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.36 |
*price indicative
- RS Stock No.:
- 272-060
- Mfr. Part No.:
- R422001027
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCI | |
| Model Number p | R422001027 | |
| Stroke | 15mm | |
| Bore | 50mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCI | ||
Model Number p R422001027 | ||
Stroke 15mm | ||
Bore 50mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Compact Cylinder from the series CCI is engineered to deliver outstanding performance and efficiency in various industrial applications. Built to ISO 21287 standards, it boasts a robust design focusing on cleanliness and ease of maintenance, making it suitable for environments where hygiene and reliability are paramount. Its innovative engineering supports long strokes while optimising cycle times, ensuring high efficiency with moving masses. The versatile product design allows for easy installation of sensors along the entire length of the cylinder, enhancing operational flexibility.
Features elastic cushioning for gentle operation
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001157 15mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001287 15mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001417 15mm Stroke Single Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001023 15mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001288 15mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001026 15mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001153 15mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001282 15mm Stroke Double Acting
