EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391605, 20mm Bore, 30mm Stroke, KPZ Series, Double Acting
- RS Stock No.:
- 271-689
- Mfr. Part No.:
- 0822391605
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£121.48
(exc. VAT)
£145.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.48 |
*price indicative
- RS Stock No.:
- 271-689
- Mfr. Part No.:
- 0822391605
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822391605 | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822391605 | ||
Stroke 30mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics compact cylinder from the series KPZ combines versatility and reliability, tailored for various industrial applications. With its adherence to the NFE 49004 standards, it offers a robust design ideal for demanding environments. Engineered for double-acting functionality, this cylinder integrates elastic cushioning for enhanced performance and minimal wear. Its compact design does not compromise on power, delivering impressive extracting and retracting forces. Whether you require precision or durability, this cylinder stands as a dependable choice for optimal functionality in diverse mechanical setups. Designed with attention to thermal resilience, it operates effectively across a wide temperature range, ensuring efficiency in heating and cooling processes. With multiple mounting options and configurations available, it emerges as a practical solution for automation and machinery where space is limited yet performance is paramount.
Compact design optimises space utilisation in installations
Double-acting functionality enhances operational efficiency
Elastic cushioning provides smooth operation and reduced wear
Variability in piston diameter ensures compatibility with various systems
Temperature resilience allows use in extreme environmental conditions
Multiple certification options enable compliance with industry standards
Magnetised piston enhances detection capabilities for position sensing
Lightweight materials contribute to overall system efficiency
Double-acting functionality enhances operational efficiency
Elastic cushioning provides smooth operation and reduced wear
Variability in piston diameter ensures compatibility with various systems
Temperature resilience allows use in extreme environmental conditions
Multiple certification options enable compliance with industry standards
Magnetised piston enhances detection capabilities for position sensing
Lightweight materials contribute to overall system efficiency
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391005 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391205 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822392005 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822398605 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822396005 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394205 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394005 30mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822393005 30mm Stroke Double Acting
