EMERSON – AVENTICS Roundline Cylinder - R412020474, 20mm Bore, 500mm Stroke, CSL-RD Series, Double Acting
- RS Stock No.:
- 261-308
- Mfr. Part No.:
- R412020474
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£200.47
(exc. VAT)
£240.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.47 |
*price indicative
- RS Stock No.:
- 261-308
- Mfr. Part No.:
- R412020474
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CSL-RD | |
| Model Number p | R412020474 | |
| Bore | 20mm | |
| Stroke | 500mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CSL-RD | ||
Model Number p R412020474 | ||
Bore 20mm | ||
Stroke 500mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder, configurable in three different designs such as standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS Roundline Cylinder - R480651387 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651420 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020452 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020485 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020463 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651409 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020441 500mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020518 500mm Stroke Double Acting
