EMERSON – AVENTICS Roundline Cylinder - R412020424, 16mm Bore, 125mm Stroke, CSL-RD Series, Double Acting
- RS Stock No.:
- 261-228
- Mfr. Part No.:
- R412020424
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£151.57
(exc. VAT)
£181.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.57 |
*price indicative
- RS Stock No.:
- 261-228
- Mfr. Part No.:
- R412020424
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CSL-RD | |
| Model Number p | R412020424 | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 125mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CSL-RD | ||
Model Number p R412020424 | ||
Bore 16mm | ||
Action Double | ||
Stroke 125mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder which configurable in three different designs such standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS Roundline Cylinder - R412020402 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020413 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651370 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651403 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020435 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020490 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020457 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651392 125mm Stroke Double Acting
