EMERSON – AVENTICS Roundline Cylinder - R480651401, 16mm Bore, 80mm Stroke, CSL-RD Series, Double Acting
- RS Stock No.:
- 261-036
- Mfr. Part No.:
- R480651401
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£178.08
(exc. VAT)
£213.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.08 |
*price indicative
- RS Stock No.:
- 261-036
- Mfr. Part No.:
- R480651401
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CSL-RD | |
| Model Number p | R480651401 | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 80mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CSL-RD | ||
Model Number p R480651401 | ||
Action Double | ||
Bore 16mm | ||
Stroke 80mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder which configurable in three different designs such standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS Roundline Cylinder - R412020411 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020433 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020422 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651368 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020400 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651412 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R412020455 80mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R480651379 80mm Stroke Double Acting
