EMERSON – AVENTICS Roundline Cylinder - R480651397, 25mm Bore, 400mm Stroke, CSL-RD Series, Double Acting

Subtotal (1 unit)*

£205.38

(exc. VAT)

£246.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.38

*price indicative

RS Stock No.:
261-031
Mfr. Part No.:
R480651397
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CSL-RD

Model Number p

R480651397

Bore

25mm

Action

Double

Stroke

400mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder, configurable in three different designs such as standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.

Clean and compact design
Guaranteed food safety
Resistant to chemicals