EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668875, 80mm Bore, 100mm Stroke, CCL-IC Series, Double Acting
- RS Stock No.:
- 261-003
- Mfr. Part No.:
- R480668875
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£417.93
(exc. VAT)
£501.52
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £417.93 |
*price indicative
- RS Stock No.:
- 261-003
- Mfr. Part No.:
- R480668875
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IC | |
| Model Number p | R480668875 | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 80mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IC | ||
Model Number p R480668875 | ||
Action Double | ||
Stroke 100mm | ||
Bore 80mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics CCL-IC Series Cylinders with their compact and clean design can be used in a wide range of applications. Their smooth surface together with their materials, such as anodized aluminium, stainless steel, and NSF-H1 lubricants, make the cylinder ideal for the demanding requirements in the food and beverage industry. It offers an universal mounting concept for easy assembly, without the need for additional mounting elements.
Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668824 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668850 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668863 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668837 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668888 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668870 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668873 60mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668874 80mm Stroke Double Acting
