EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060071, 100mm Bore, 50mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 260-900
- Mfr. Part No.:
- R480060071
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£392.40
(exc. VAT)
£470.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £392.40 |
*price indicative
- RS Stock No.:
- 260-900
- Mfr. Part No.:
- R480060071
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Manufacturer Series | CCL-IS | |
Model Number p | R480060071 | |
Action | Double | |
Stroke | 50mm | |
Bore | 100mm | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Maximum Operating Pressure | 10 bar | |
ISO Standard | 15552 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060071 | ||
Action Double | ||
Stroke 50mm | ||
Bore 100mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics CCL-IS Series Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.
Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Selection from elastic or pneumatic cushioning possible
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Selection from elastic or pneumatic cushioning possible
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668885 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125002 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010697 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010897 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345002 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - R402005836 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001340 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001210 50mm Stroke Double Acting