EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668812, 25mm Bore, 50mm Stroke, CCL-IC Series, Double Acting

Subtotal (1 unit)*

£136.53

(exc. VAT)

£163.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£136.53

*price indicative

RS Stock No.:
260-837
Mfr. Part No.:
R480668812
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCL-IC

Model Number p

R480668812

Stroke

50mm

Bore

25mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics CCL-IC Series Cylinders with their compact and clean design can be used in a wide range of applications. Their smooth surface together with their materials, such as anodized aluminium, stainless steel, and NSF-H1 lubricants, make the cylinder ideal for the demanding requirements in the food and beverage industry. It offers an universal mounting concept for easy assembly, without the need for additional mounting elements.

Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes

Related links