EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060036, 63mm Bore, 25mm Stroke, CCL-IS Series, Double Acting

Subtotal (1 unit)*

£224.67

(exc. VAT)

£269.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.67

*price indicative

RS Stock No.:
260-831
Mfr. Part No.:
R480060036
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCL-IS

Model Number p

R480060036

Action

Double

Bore

63mm

Stroke

25mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics CCL-IS Series Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.

Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Selection from elastic or pneumatic cushioning possible