SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, C55 Series, Double Acting

Image representative of range

Discontinued
RS Stock No.:
164-422
Mfr. Part No.:
CD55B20-25M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C55

Stroke

25mm

Action

Double

Bore

20mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

68 x 36 x 36mm

Height

36mm

Width

36mm

Length

68mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+70°C

Weight

163g

Minimum Operating Temperature

-10°C

Non Compliant

COO (Country of Origin):
JP

C55 Compact ISO Cylinder


ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Note

Fastening elements should be ordered separately.

Standards

ISO 21287

Related links