EMERSON ? AVENTICS CC02 Check Choke Valve, 8mm Tube Inlet, G 1/4 Male Outlet, 0.5 → 10bar
- RS Stock No.:
- 703-6283
- Mfr. Part No.:
- 0821200198
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.00
(exc. VAT)
£27.60
(inc. VAT)
- RS Stock No.:
- 703-6283
- Mfr. Part No.:
- 0821200198
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Tube Inlet Connection | 8mm | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | CC02 | |
| Threaded Outlet Connection | G 1/4 Male | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +70°C | |
| Threaded Outlet Gender | Male | |
| Threaded Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Threaded Outlet Thread Size | 1/4 in | |
| Operating Pressure Range | 0.5 → 10bar | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Tube Inlet Connection 8mm | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Manufacturer Series CC02 | ||
Threaded Outlet Connection G 1/4 Male | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +70°C | ||
Threaded Outlet Gender Male | ||
Threaded Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Threaded Outlet Thread Size 1/4 in | ||
Operating Pressure Range 0.5 → 10bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
CC02 Speed controller with Push-In fittings
Unidirectional In-Port Valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other.
Uni-directional Flow Regulator
Screws directly into cylinder port
Push-in tube fitting
Exhaust air throttling
Screws directly into cylinder port
Push-in tube fitting
Exhaust air throttling
Flow Regulators & Restrictors - Bosch

