RS PRO 57065 Non Return Valve, Push In 10mm Tube Inlet, 2 to 8bar
- RS Stock No.:
- 187-5692
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-5692
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tube Inlet Connection | Push In 10mm | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | 57065 | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | +80°C | |
| Threaded Outlet Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Body Material | Brass | |
| Operating Pressure Range | 2 to 8bar | |
| Threaded Outlet Thread Size | 1/4in | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Tube Inlet Connection Push In 10mm | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Manufacturer Series 57065 | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +80°C | ||
Threaded Outlet Gender Male | ||
Minimum Operating Temperature -20°C | ||
Body Material Brass | ||
Operating Pressure Range 2 to 8bar | ||
Threaded Outlet Thread Size 1/4in | ||
- COO (Country of Origin):
- IT
RS PRO Check Valve
The RS PRO 57065 series check valve has push-in 10mm tube inlet connection and male threaded outlet connection. The valve body is made of nickel-plated brass material. This line of technopolymer valves are lighter and more compact, thus offering high performance to demanding customers. This valve has a length of 34.5mm.
Features and Benefits
3 threads available: BSPP, BSPT (universal short) & Metric
Full flow and vacuum resistant tank to special shaped seals
Lighter and more compact
Operating pressure ranges between 2bar and 8bar
Operating temperature ranges between -20°C and 80°C
Outlet thread size of 1/4in
Quick connection and disconnection
Silicon free
Specific configurations to satisfy the advanced robotics
Full flow and vacuum resistant tank to special shaped seals
Lighter and more compact
Operating pressure ranges between 2bar and 8bar
Operating temperature ranges between -20°C and 80°C
Outlet thread size of 1/4in
Quick connection and disconnection
Silicon free
Specific configurations to satisfy the advanced robotics
Applications
Robotics
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Certifications
REACH compliant
ISO 14743:2004
PED 2014/68/UE
2011/65/CE
ISO 14743:2004
PED 2014/68/UE
2011/65/CE
