SMC SY5000 Check Valve, 10mm Tube Inlet, 10mm Tube Outlet
- RS Stock No.:
- 645-961
- Mfr. Part No.:
- SY50M-24-1A
- Brand:
- SMC
Subtotal (1 unit)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.46 |
*price indicative
- RS Stock No.:
- 645-961
- Mfr. Part No.:
- SY50M-24-1A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Inlet Connection | 10mm | |
| Inlet Connection Type | Push In 10 mm | |
| Outlet Connection Type | Push In 10 mm | |
| Tube Outlet Connection | 10mm | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Inlet Connection 10mm | ||
Inlet Connection Type Push In 10 mm | ||
Outlet Connection Type Push In 10 mm | ||
Tube Outlet Connection 10mm | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC Back-pressure check valve assembly engineered for the SY5000 manifold valve series. It maintains system reliability by preventing reverse flow under back-pressure conditions and reducing pilot valve actuation issues. It incorporates improved flow capacity while retaining the valves compact width.
Compact design
Robust structure
CE and UKCA compliant
Robust structure
CE and UKCA compliant
Related links
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
- SMC AKH Non Return Valve 10mm Tube Outlet, -100 kPa → 1 MPa
- SMC AKH10B Check Valve R 1/2 Male Outlet, -100 → 1000kPa
- RS PRO CVPU Non Return Valve 10mm Tube Outlet, 0 → 10bar
- Norgren T50P Non Return Valve 10mm Tube Outlet, -0.9 to 16bar
- Festo ISV Non Return Valve 10mm Tube Outlet, -0.95 to 0bar
- Legris 7996 Non Return Valve 10mm Tube Outlet, 1 to 10bar
- SMC ASR Air Saving Valve R 1/2 Inlet 1 → 3bar
