SMC Roller Lever 4/2 Air Switch VM800 Series, NPT 1/8, 1/8
- RS Stock No.:
- 843-5473
- Mfr. Part No.:
- NVM830-N01-13
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-5473
- Mfr. Part No.:
- NVM830-N01-13
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/8 | |
| Function | 4/2 | |
| Thread Size | 1/8 | |
| Thread Standard | NPT | |
| Manufacturer Series | VM800 | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | ADC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Ports | 4/2 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/8 | ||
Function 4/2 | ||
Thread Size 1/8 | ||
Thread Standard NPT | ||
Manufacturer Series VM800 | ||
Maximum Operating Pressure 1 MPa | ||
Body Material ADC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Number of Ports 4/2 | ||
Non Compliant
- COO (Country of Origin):
- JP
VM Series Poppet Valve
SMC VM series of mechanical poppet valves provide the user with a compact and easily mounted solution. The VM series is available in a comprehensive range of options to ensure your application is complete
Designed for air applications
-100kPa to 1.0MPa operating pressure
Various port options available
-100kPa to 1.0MPa operating pressure
Various port options available
SMC VM Series
