EMERSON ? ASCO 3/2 Pneumatic Manual Control Valve 112 Series, G 1/2, 1/2in, III B
- RS Stock No.:
- 330-2545
- Mfr. Part No.:
- 34303054
- Brand:
- Asco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 330-2545
- Mfr. Part No.:
- 34303054
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Connection Port Thread | G 1/2 | |
| Function | 3/2 | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Manufacturer Series | 112 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Metal | |
| Maximum Flow Rate | 200L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Ports | 3/2 | |
| Model Number p | III B | |
Select all | ||
|---|---|---|
Brand Asco | ||
Connection Port Thread G 1/2 | ||
Function 3/2 | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Manufacturer Series 112 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Metal | ||
Maximum Flow Rate 200L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Number of Ports 3/2 | ||
Model Number p III B | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
